1/2
Q 0,75/3A50/9-M16KU-ESA
Bullet connector feedthrough
2 + PE
Open end cable
Green
10 pc(s)
+85 °C
3 A
-40 °C
3 A
Screw-type locking
Yes
125 V
CuZn, tin-plated
PE
22 - 18
180°
15.20 mm
1640757
Yes
2
0.75 mm²
0.75 mm² (max)
IP67
QUICKON
following UL 94 PA VO · UL-/ CSA
yes
Datasheet 585818 Panel feed-through Q 0,75/3A50/9-M16KU-ESA 1640757 Phoenix Contact
User & Safety Instructions 585818 Panel feed-through Q 0,75/3A50/9-M16KU-ESA 1640757 Phoenix Contact