1/2
Q 0,75/4FL/11-M20KU-ESA
Bullet connector feedthrough
3 + PE
Soldering
CEE 7/16 CEE plug
Green
10 pc(s)
+70 °C
3 A
-20 °C
3 A
Screw-type locking
Yes
60 V
CuZn, tin-plated
PE
22 - 18
180°
15.20 mm
1640650
Yes
3
0.75 mm²
0.75 mm² (max)
IP67
QUICKON
following UL 94 PA VO · UL-/ CSA
yes
Datasheet 716131 Panel feed-through Q 0,75/4FL/11-M20KU-ESA 1640650 Phoenix Contact
User & Safety Instructions 716131 Panel feed-through Q 0,75/4FL/11-M20KU-ESA 1640650 Phoenix Contact