• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panel feed-through Q 1,5/3FL/13-M20KU-ESA 1640663 Phoenix Contact

1/2
Product type
Bullet connector feedthrough
Total no. of pins
2 + PE
Connection
Soldering
CEE 7/16 CEE plug
Content
10 pc(s)
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.20 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel feed-through Q 1,5/3FL/13-M20KU-ESA

  • Q 1.5/3 FL/13-M 20 KU-ESA
  • Industrial packaging, pack of 10

Technical specifications

  • According to UL 94 PA VO
  • UL/CSA
Type

Q 1,5/3FL/13-M20KU-ESA

Product type

Bullet connector feedthrough

Total no. of pins

2 + PE

Connection

Soldering

CEE 7/16 CEE plug

Factory colour

Green

Content

10 pc(s)

Max. temperature

+85 °C

Nominal current

1 A

Min. temperature

-40 °C

Nominal current - rounded value

1 A

Seal

Screw-type locking

Leading contact (PE)

Yes

Nominal voltage

125 V

Contact material

CuZn, tin-plated

Case material

PE

18 - 16

Connection angle

180°

Mounting hole diameter

22.5 mm

Manufacturer part #

1640663

Industrial packaging

Yes

Number of pins

2

max. cross section

1.5 mm²

Cross-section range

1.5 mm² (max)

IP67

Series

QUICKON

Standards

following UL 94 PA VO · UL-/ CSA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716554 Panel feed-through Q 1,5/3FL/13-M20KU-ESA 1640663 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716554 Panel feed-through Q 1,5/3FL/13-M20KU-ESA 1640663 Phoenix Contact

Description

QUICKON panel feed-through, for external wall mounting with manual solder/slip-on connection, 4.8 x 0.8 mm, 3-pos.

Hints

Special order, no right of withdrawal.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)