1/2
Q 1,5/3A50/13-M20KU-ESA
Bullet connector feedthrough
2 + PE
Open end cable
Green
10 pc(s)
+85 °C
3 A
-40 °C
3 A
Screw-type locking
Yes
125 V
CuZn, tin-plated
PE
18 - 16
180°
20.4 mm
1640731
Yes
2
1.5 mm²
1.5 mm² (max)
IP67
QUICKON
following UL 94 PA VO · UL-/ CSA
Datasheet 583976 Panel feed-through Q 1,5/3A50/13-M20KU-ESA 1640731 Phoenix Contact
User & Safety Instructions 583976 Panel feed-through Q 1,5/3A50/13-M20KU-ESA 1640731 Phoenix Contact