• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARAPROJECT Case TC10 Plus Battery charger/manager Mobile charger for USB-C cables

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PARAPROJECT® Case TC10 Plus, TwinCharge

  • Protect
  • TwinCharge
  • Transportation

Technical specifications

Product type

Battery charger/manager

Type

Mobile charger

Features

for USB-C cables

Suitable for

Tablet PCs

No. of devices

10

Suitable for

27,9 cm (11")

Width

530 mm

Height

450 mm

Depth

360 mm

Weight

11.5 kg

Factory colour

Black

Suitable for

27,9 cm (11")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2389216 Parat PARAPROJECT Case TC10 Plus Battery charger/manager Mobile charger for USB-C cables

User & Safety Instructions

User & Safety Instructions 2389216 Parat PARAPROJECT Case TC10 Plus Battery charger/manager Mobile charger for USB-C cables

Description

With the PARAPROJECT® Case TC10 Plus mobile storage system, you can not only store your tablets safely, but can also charge your equipment and transport it from A to B. The mobile storage station can hold up to 10 tablets with a maximum size of 11.5". Whether open or closed, the case works for all iPads®, Android and Windows tablets, which can be charged via USB-A or USB-C®. The integrated TwinCharge modules make it possible. In addition, they charge according to the QuickCharge standards and react flexibly according to USB-PD (power delivery). Another highlight of the intelligent storage solution is the electric tower built in the body with an on/off function as well as a socket for an access point. Two pockets in the lid for accessories and small parts offer additional benefits. The external integrated main switch allows you to switch the complete case on and off easily. Its ball-bearing light wheels, the sturdy carrying handles on both sides and the 4x telescopic extension enable a comfortable transport of the PARAPROJECT® Case TC10 Plus. The black case shell made of X-ABS plastic is extremely robust and thus protects against external influences. Two axial fans integrated in the ground provide for an optimum air circulation and reliably protect against overheating.

This text is machine translated.

Features

  • Cover with convoluted foam to stabilize the devices
  • 2x pockets for accessories such as stylus and small parts
  • TwinCharge charging unit with USB-C and A outputs, 10x storage compartments for tablets
  • Electric tower with on/off switch and socket for access point ( or Apple TV, Chromecast)
  • Active ventilation (2x axial fan) in the floor area for optimum air circulation
  • Temperature sensor, overvoltage protection
  • On/off switch of the complete case
  • RJ 45 interface for access point ( or Apple TV, Chromecast)

Scope of delivery

  • 1x Case TC10 Plus, with integrated TwinCharge technology
  • 1x device connection cable, EU, length 5 m.
  • 1x operating instructions for case and combination lock

Hints

Without hardware

System requirements

  • IOS/Android/Windows