• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PARAPROJECT Case TC15 Plus Battery charger/manager Mobile charger for USB-C cables

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PARAPROJECT® Case TC15 Plus, TwinCharge

  • Protect
  • TwinCharge
  • Transportation

Technical specifications

Product type

Battery charger/manager

Type

Mobile charger

Features

for USB-C cables

Suitable for

Tablet PCs

No. of devices

15

Suitable for

27,9 cm (11")

Width

530 mm

Height

540 mm

Depth

390 mm

Weight

1.3 kg

Factory colour

Black

Suitable for

27,9 cm (11")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2389217 Parat PARAPROJECT Case TC15 Plus Battery charger/manager Mobile charger for USB-C cables

User & Safety Instructions

User & Safety Instructions 2389217 Parat PARAPROJECT Case TC15 Plus Battery charger/manager Mobile charger for USB-C cables

Description

With the PARAPROJECT® Case TC15 Plus mobile storage system, you can not only store your tablets safely, but can also charge your equipment and transport it from A to B. The mobile storage station can hold up to 15 tablets with a maximum size of 11.5". Whether open or closed, the case works for all iPads®, Android and Windows tablets, which can be charged via USB-A or USB-C®. Another highlight of the intelligent storage solution is the electric tower built in the body with an on/off function as well as a socket for an access point. The integrated TwinCharge modules make it possible. In addition, they charge according to the QuickCharge standards and react flexibly according to USB-PD (power delivery). Two pockets in the lid for accessories and small parts offer additional benefits. The external integrated main switch makes it easy to switch the entire Case on and off. Its ball-bearing light wheels, the sturdy carrying handles on both sides and the 4x telescopic extension enable a comfortable transport of the PARAPROJECT® Case TC15 Plus. The black case shell made of X-ABS plastic is extremely robust and thus protects against external influences. Two axial fans integrated in the ground provide for an optimum air circulation and reliably protect against overheating.

This text is machine translated.

Features

  • Case lid with RV-bag and clamp pocket
  • TwinCharge charging unit with USB-C and A outputs, 15x storage compartments for tablets
  • Additional: Active ventilation (2x axial fan) in the floor area for optimum air circulation
  • Electric tower with on/off switch and socket for access point, ( or Apple TV, Chromecast)
  • RJ 45 interface for access point ( or Apple TV, Chromecast)
  • Temperature sensor, overvoltage protection
  • On/off switch of the complete case

Scope of delivery

  • 1x Case TC15 Plus, with integrated TwinCharge technology
  • 1x device connection cable, EU, length 5 m.
  • 1x operating instructions for case and combination lock

Hints

Without hardware

System requirements

  • IOS/Android/Windows