• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Parat PROTECT 53 Roll 6540500391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 283 x 604 x

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROTECT 53 roll

  • Water, dust and air-tight thanks to a circumferential neoprene seal (IP67)Extremely temperature resistant up to -30/ +90 °C.Without interior fittings, volume of 53 liters can be used freelyHoles for padlocks secure valuable content before accessErgonomic transport thanks to rollers and extendable trolley

Technical specifications

Dim

(L x W x H) 283 x 604 x 473 mm

Product type

Tool box (empty)

Car phone holder features

Waterproof

Dust-proof

Telescopic handle

Casters

Pressure equalizer

Range of uses

Professionals

DIYers

Trades person

Engineer

Volume

53 l

Material

Polypropylene

Factory colour

Black/red

Inside width

538 mm

Inside height

405 mm

Internal depth

245 mm

Length

283 mm

Height

473 mm

Width

604 mm

Weight

6.84 kg

IP67

Documents & Downloads

Datasheet

Datasheet 2540089 Parat PROTECT 53 Roll 6540500391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 283 x 604 x

User & Safety Instructions

User & Safety Instructions 2540089 Parat PROTECT 53 Roll 6540500391 Professionals, DIYers, Trades person, Engineer Tool box (empty) (L x W x H) 283 x 604 x

Description

Valuable tools and measuring instruments need to be transported? Here beats the hour of READY PROTECT 53 roll without interior fittings. The rollable case protects its contents by an almost indestructible polypropylene outer shell – stronger than the standard case of READY-to-fly. This means that the transport talent reaches military standards. External influences such as water, dust and wind can also have no impact on the contents thanks to a circumferential neoprene seal. On top, a special valve continuously ensures constant internal pressure. Long fingers in turn can be kept away by attaching padlocks. If you have the corresponding keys, you open and close the 53-liter protective case with four two-stage snap locks. The integrated castors, a telescopic handle and two soft handles make transport easier. Last, but not least, the same-sized suitcases can be stacked on top of each other without slipping. A perfect companion for military, police, emergency services, industry, maritime, Photography, radio, (outdoor) photography and many other usage scenarios. Optionally, form-fitting raster foam inserts are available, in which even the most sensitive content is best stored.

This text is machine translated.

Features

  • Pressure compensation valve3 handles4 closuresFloor sliderSecured with padlockCircular seal2 rolls

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)