• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92479 EBL Choose Recess-mount bracket 3-piece set 10 W Iron (brushed)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

LED recessed light Choose basic set rigid IP44 round 78mm max. 3x10W Brushed iron

  • Power= 10 W
  • 'Three recessed spotlights above. Below: '3x Spots' plus '3x LEDs' equals 'complete'.'

Technical specifications

Product type

Recess-mount bracket

No. of bulbs

1

Rating per bulb

10 W

10 W

Light features

Dimmable

Recess diameter

68 mm

Recess length

68 mm

Recess width

68 mm

Recess depth

30 mm

Outside Ø

78 mm

IP44

Protection class

IP44

Factory colour

Iron (brushed)

Material

Aluminium

n.rel.

Dim

(Ø) 78 mm

Light bulb included

Yes

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280485 Paulmann 92479 EBL Choose Recess-mount bracket 3-piece set 10 W Iron (brushed)

User & Safety Instructions 2280485 Paulmann 92479 EBL Choose Recess-mount bracket 3-piece set 10 W Iron (brushed)

User & Safety Instructions 2280485 Paulmann 92479 EBL Choose Recess-mount bracket 3-piece set 10 W Iron (brushed)

Description

The rigid mounting rings in the color brushed iron are compatible with all lamps from the Choose series. Thanks to IP44 splash-water protection, they are also suitable for damp rooms. With Choose, you can easily combine your own wish lamps. The built-in lights can be connected endlessly, do not need a transformer and all the bulbs can be replaced.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)