• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Basic light URail White

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail rail spot base max. 50W 230V white

Technical specifications

Product type

Basic light

Series

URail

Operating voltage

230 V

Protection class

II

Factory colour

White

Dim

(Ø x H) 100 mm x 36 mm

n.rel.

Height

36 mm

(Ø)

100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386559 Paulmann Basic light URail White

User & Safety Instructions 2386559 Paulmann Basic light URail White

Warranty Terms

Warranty Terms 2386559 Paulmann Basic light URail White

Description

The single spot suspension for URail spots with standard base in white allows the spots to be attached to separate power outlets. Thus, the same light design can be continued in the room without having to build up another rail system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)