• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Circle High voltage mounting rail light URail 5 W LED (monochrome) White

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail Track spot

  • Power= 5 W
  • Total luminous flux= 210 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

3000 K

Colour

Warm white

210 lm

Total luminous flux

210 lm

30000 h

IP20

Protection class

II

Factory colour

White

Material

Metal

Dim

(Ø x H) 100 mm x 147 mm

n.rel.

Height

147 mm

(Ø)

100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393736 Paulmann Circle High voltage mounting rail light URail 5 W LED (monochrome) White

Warranty Terms

Warranty Terms 3393736 Paulmann Circle High voltage mounting rail light URail 5 W LED (monochrome) White

Description

The warm-white URail light Circle in signal white is compatible with most URail articles. With the integrated 3-step dimming function, the light can be dimmed in three stages by pressing a commercially available light switch several times. Together with the corresponding URail components, a completely individual lighting system develops up to a total power of max. 1000W.

This text is machine translated.

Features

  • Colour temperature 3000K – Warm white
  • Brightness adjustable in 3 levels
  • Including light bulb (firmly installed in the light)
  • LED technology ensures low power consumption and high light yield

More interesting products

(*All information is plus legal VAT)