• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Dipper High voltage mounting rail light URail Built-in LED 16 W LED (monochrome) Chrome (matt), White

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED track spot Dipper 2x652lm 2x8W 2700K 230V chrome matte, white

  • Power= 16 W
  • Total luminous flux= 850 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

2

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

16 W

2700 K

Colour

Warm white

425 lm

Total luminous flux

850 lm

Light features

Dimmable

Protection class

II

Factory colour

Chrome (matt)

White

Material

Metal

Dim

(L x W x H) 37.5 x 2.6 x 17 cm

n.rel.

Width

2.6 cm

Height

17 cm

Length

37.5 cm

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559079 Paulmann Dipper High voltage mounting rail light URail Built-in LED 16 W LED (monochrome) Chrome (matt), White

User & Safety Instructions 1559079 Paulmann Dipper High voltage mounting rail light URail Built-in LED 16 W LED (monochrome) Chrome (matt), White

Warranty Terms

Warranty Terms 1559079 Paulmann Dipper High voltage mounting rail light URail Built-in LED 16 W LED (monochrome) Chrome (matt), White

Description

The Dipper radiator with double head provides for direct, strong and directed light. It is particularly glaring due to the reset of light points. With its clear and reduced design it matches every style of furnishings. The permanently installed LED lamps can be dimmed. The lamp is itself matt in chrome and the reflector inside white.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail light
  • User manual.

More interesting products

(*All information is plus legal VAT)