• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Chrome

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 43.99
-34 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

URail rail spot Apol E27 max. 50W 230V chrome

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

E-27

Bulb type

LED (monochrome)

Light features

App-enabled

Protection class

II

Factory colour

Chrome

Material

Chrome

Dim

(Ø x H) 62 mm x 195 mm

n.rel.

Width

138 mm

Height

195 mm

(Ø)

62 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386554 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Chrome

User & Safety Instructions 2386554 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Chrome

Warranty Terms

Warranty Terms 2386554 Paulmann High voltage mounting rail light URail E-27 LED (monochrome) Chrome

Description

Whether white or colored light, strong or less strong light bundling in the selection of the illuminant, the URail spot Apol in chrome offers full flexibility. This spot in combination with a E27 lamp is particularly suitable in corridors and corridors for illuminating images or objects. Discreetly placed in the background, it places things especially in scene and furniture or other decorative objects become special eye-caters. The spot is compatible with all URail articles. Together with the corresponding URail components, a completely individual lighting system is created.

This text is machine translated.

Hints

Please order lamp separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.98€ 46.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)