• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Runa High voltage mounting rail light URail GU10 Black (matt)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail track spotlight Runa

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

App-enabled

30000 h

IP20

Protection class

II

Factory colour

Black (matt)

Dim

(W x H x D) 60 x 133 x 35 mm

n.rel.

Width

60 mm

Height

133 mm

Depth

35 mm

No. of lights

1

No. of lights (max.)

1 x

Material properties

matt

External length

35 mm

External width

60 mm

No. of lights

1

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305713 Paulmann Runa High voltage mounting rail light URail GU10 Black (matt)

Warranty Terms

Warranty Terms 3305713 Paulmann Runa High voltage mounting rail light URail GU10 Black (matt)

Description

The modern URail Spot in matt black is distinguished by its linear design. This Spot is equipped with a GU10 socket making it possible to freely select the bulb. The Spot can be conveniently controlled by APP using a smart bulb. The URail Spot Runa can also be combined with the Ideal pendulum. The frame cover of the spot is adjustable, so that lamps with different lengths of base can be used without any problem.

This text is machine translated.

Features

  • Directed light creates light accents by illuminating objects.
  • Bulb can be selected freely
  • Smart home bulbs can also be controlled via APP
  • URail system lamp incl. installation instructions

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.

More interesting products

(*All information is plus legal VAT)