• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Spot Capsule High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Black (matt), Chrome

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail spot capsule II 6W 2700K SW m dim

  • Power= 6 W
  • Total luminous flux= 580 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

2700 K

Colour

Warm white

580 lm

Total luminous flux

580 lm

Light features

Dimmable

30000

IP20

Protection class

II

Factory colour

Black (matt)

Chrome

Material

Metal

Dim

(Ø x H) 8 cm x 210 mm

n.rel.

Width

87 mm

Height

210 mm

(Ø)

8 cm

Depth

80 mm

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2568630 Paulmann Spot Capsule High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Black (matt), Chrome

Warranty Terms

Warranty Terms 2568630 Paulmann Spot Capsule High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Black (matt), Chrome

Description

With the versatile URail 230V rail system it is easy to illuminate a wide range of applications within a room. The Capsule II spot in generates light directed and is delivered with a firmly installed and efficient LED-lamp. The connection with the separately available high-voltage track is made with the help of a bayonet attachment.

This text is machine translated.

Scope of delivery

  • Rail light
  • User manual.

More interesting products

(*All information is plus legal VAT)