• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail Pendel Lento High voltage mounting rail light URail LED (monochrome) Black (matt)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED Pendulum Lento black matt 41W dimmable

  • Total luminous flux= 4130 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

41 W

2700 K

Colour

Warm white

4130 lm

Total luminous flux

4130 lm

IP20

Protection class

II

Factory colour

Black (matt)

Material

Metal

Dim

(L x W) 37 mm x 1000 mm

n.rel.

Width

1000 mm

Length

37 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476280 Paulmann URail Pendel Lento High voltage mounting rail light URail LED (monochrome) Black (matt)

User & Safety Instructions

User & Safety Instructions 2476280 Paulmann URail Pendel Lento High voltage mounting rail light URail LED (monochrome) Black (matt)

Warranty Terms

Warranty Terms 2476280 Paulmann URail Pendel Lento High voltage mounting rail light URail LED (monochrome) Black (matt)

Description

Linear, modern and in the best design: This is the height-adjustable URail pendant lamp Lento matt in black. It convinces through a high lumen output and gives the light both upwards and downwards.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)