• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 056 0200 699 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Black 1 pc(s)

1/2
Image similar
Product type
Round ribbed tube end caps
Material
Polyethylene (PE)
Factory colour
Black
Length
20 mm
Width
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamelle stopper

Our service for you

Technical specifications

Product type

Round ribbed tube end caps

Factory colour

Black

Material

Polyethylene (PE)

Length

20 mm

Width

20 mm

Height

20 mm

Dim

(L x W x H) 20 x 20 x 20 mm

Board thickness (max.)

11.5 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

056 0200 699 03

Type

056 0200 699 03

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537951 PB Fastener 056 0200 699 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537951 PB Fastener 056 0200 699 03 Round ribbed tube end caps Board thickness (max.) 11.5 mm Polyethylene (PE) Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)