• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 090PV010 SOL-LINE DC1-MC-TYP2 PV control system

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PV control system

Dim

(W x H x D) 238 x 231 x 118 mm

Content

1 pc(s)

Width

238 mm

Height

231 mm

Depth

118 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936830 PC Electric 090PV010 SOL-LINE DC1-MC-TYP2 PV control system

Description

Type 2 system solution for PV systems with 1 MPP tracker, 1000V DC
Plastic housing (238x231x118mm) with a transparent window for max. 8 units
Number of MPP trackers: 1 / number of strings per MPP: 1
1x surge suppressor type 2 (PC)
4x PV-plug connector
2x M16 cable glands for earth conductor connection
Ready wired
Protection system: IP65

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)