• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 9250012-p Cable reel 25 m Black PG rubber plug

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Cable drum XREEL250 3xSSD54k 25m3G1.5H07 VGS2 K2

  • Central panel with 3 earthing contact socket-outlets
  • Thermal protection switch
  • 25 m cable, black

Technical specifications

  • Nominal voltage: 250V
  • Nominal current: 16A
  • Protection class: IP54
Product type

Cable reel

Cable length

25 m

Type A

PG rubber plug

Type B

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Indoors

Factory colour

Black/blue

Weight

5.5 kg

IP54

Documents & Downloads

Datasheet

Datasheet 3437862 PC Electric 9250012-p Cable reel 25 m Black PG rubber plug

User & Safety Instructions

User & Safety Instructions 3437862 PC Electric 9250012-p Cable reel 25 m Black PG rubber plug

Description

Plastic drum with centrally located, inner braking device Sturdy plastic frame with ergonomic handle and 2 attachment positions for the plug.

This text is machine translated.

Features

  • Sealed connection area
  • System with hinged lid and sealing edge (105-0BSW)
  • Thermal protection switch
  • 25m cable black H07RN-F 3G1,5mm2
  • Taurus safety plug full rubber 16A 2p+PE 250V IP44 (0522-s) two-fold earthing system
  • XREEL250 ready-wired for operation
  • Directive (RoHS) 2011/65/EU
  • Low-voltage directive NSPRL 2014/35/EU
  • Resistance to UV radiation according to ISO 4892-2
  • Standards: IEC / EN 61242, corresponds to BGI608 K2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)