• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Enclosure heating PFH-T 300 230V 230 V AC (L x W x H) 139 x 88 x 142 mm 1 pc(s)

1/4
Product type
Enclosure heating
Connection
Plug & Clip
Operating voltage
230 V AC
Type
PFH-T 300 230V
Mounting type
35mm section rail mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuous heating at 20 °C: 300 W.
  • With fan: Yes
  • With room thermostat: Yes
Product type

Enclosure heating

Type

PFH-T 300 230V

Connection

Plug & Clip

Mounting type

35mm section rail mount

Operating voltage

230 V AC

Length

139 mm

Width

88 mm

Height

142 mm

Dim

(L x W x H) 139 x 88 x 142 mm

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181599 Pfannenberg Enclosure heating PFH-T 300 230V 230 V AC (L x W x H) 139 x 88 x 142 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2181599 Pfannenberg Enclosure heating PFH-T 300 230V 230 V AC (L x W x H) 139 x 88 x 142 mm 1 pc(s)

Description

Large performance/volume ratio ⇒ slim, compact design
Large heating power range in one housing (200–1200 W)
Fast heating through PTC technology
Wall and DIN rail mounting
Low surface temperature
Finger protection at the inlet and outlet
Adjustable thermostat integrated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)