• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC BK502 BK-502 Steel Track® Snap Knife 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BK-502 Steel Track® Snap Knife

  • 13-point steel snap-off blade segments
  • Contains 3 blades (total of 39 segments)
  • The compartment for spare blades offers space for 2 additional blades.
  • No tools are required for changing the blade.
  • Visible yellow
  • Steel blade rail
  • Built-in blade snapper

Technical specifications

Product type

Cutter

Blade width

9 mm

Material

Plastic

No. of blades

3

Content

1 pc(s)

Blade length

85 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779449 PHC BK502 BK-502 Steel Track® Snap Knife 1 pc(s)

Description

BK-502 Steel Track® Snap Knife
The breakaway blade BK-502 is characterized by its slim and light design and possesses a steel blade guide for precise cutting. The high-quality snap-off blades made from 13 segments enable uninterrupted working. For a secure hold, we recommend the leather holster UKH-311 and the catch strap CL36.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)