Uses standard universal blades or standard hook blades.
Technical specifications
Product type
Retractable knife set
Blade width
20 mm
Material
Plastic
No. of blades
1
Content
1 Set
Blade length
62 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779450 PHC BU-RPK394 RPK-340 plastic universal blade with manual feed 1 Set
Description
This affordable universal knife has non-slip grooves for better grip and an over-lock blade for more stability. Thanks to the use of commercially available universal knife blades, this knife is versatile and can be used in many ways.
This text is machine translated.
Description
This affordable universal knife has non-slip grooves for better grip and an over-lock blade for more stability. Thanks to the use of commercially available universal knife blades, this knife is versatile and can be used in many ways.