• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC CL36 CL-36 clip-on spiral drive belt 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CL-36 clip-on spiral drive belt

  • Fits all PHC cutting blades, universal knife and holster.
  • Helps to increase recovery rate and prevent tool loss
  • Can be stretched up to 48 inches.
  • Elastomer spiral cord

Technical specifications

Product type

Belt clip

Material

Plastic

Length

290 mm

Dim

(L x W x H) 290 x 1 x 1 mm

Weight

11 g

Content

1 pc(s)

Width

1 mm

Height

1 mm

Blade length

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779452 PHC CL36 CL-36 clip-on spiral drive belt 1 pc(s)

Description

The CL-36 spiral retention rope can be used in a versatile manner and can be easily expanded thanks to the elastic band, in order to enable all usual cutting movements. Users report a significantly increased protection of the cutting tool and significantly reduced replacement costs in combination with a PHC safety cutter and holster. It can also be fixed at a work place, in order to have the tool always within easy reach.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)