• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC CSB32 BKB-18 snap-off blades, 13-edged 5 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKB-18 snap-off blades, 13-edged

  • Fits all standard jump knives
  • 13 pixels
  • Carbon steel

Technical specifications

Product type

Retractable knife spare blade

Blade width

9 mm

Material

Metal

No. of blades

10

Content

5 pc(s)

Blade length

86 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779453 PHC CSB32 BKB-18 snap-off blades, 13-edged 5 pc(s)

Description

Small, 13-point snap-off blade made from uncoated carbon steel with a straight edge and sharp shape.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)