• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC CSB38 CSB-38 snap blade 8-point, folding packing 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CSB-38 snap blade 8-point, folding packing

  • High-performance capability
  • Fits all standard jump knives

Technical specifications

Product type

Retractable knife spare blade

Blade width

17 mm

Material

Metal

No. of blades

100

Content

100 pc(s)

Blade length

108 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779454 PHC CSB38 CSB-38 snap blade 8-point, folding packing 100 pc(s)

Description

This versatile, rugged 8-point snap blade is in every toolbox. The stable steel guide ensures high torsion strength. The grip made of thermoplastic rubber offers maximum comfort and optimal control and makes this product especially user-friendly.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)