• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC DFC364NSFR DFC364NSF-certified disposable film cutter 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DFC364NSF-certified disposable film cutter

  • The closed blade prevents loose blades from lying around at the work place.
  • The ideal choice for cutting shrink film, plastic bags, vacuum bags and much more!
  • Durable stainless steel blade with robust tape distributor
  • NSF-certified - Safe for food preparation areas
  • Easy to clean and disinfect

Technical specifications

Product type

Retractable knife

Blade width

4 mm

Material

Plastic

No. of blades

1

Length

165 mm

Dim

(L x W x H) 165 x 65 x 10 mm

Weight

23 g

Content

1 pc(s)

Width

65 mm

Height

10 mm

Blade length

35 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779460 PHC DFC364NSFR DFC364NSF-certified disposable film cutter 1 pc(s)

Description

The food cutter DFC-364NSF is NSF-certified and Ideal for gastronomy and production companies. To avoid cross contamination, it is available in red, white and yellow and complies with HACCP safety standards. It is easy to clean and disinfect and is perfect for cutting vacuum packaging, plastic bags, shrink foil, paper bags and strapping belts. With this cutter with closed blade, loose blades at the work place are a thing of the past and expensive cutting injuries are avoided. The built-in adhesive tape divider is Ideal to open boxes without damaging the contents and at the same time ensure the safety of your employees. For a better hold it can be attached to the spiral catching band CL-36.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)