Ideal for cutting films, stretch film, shrink film, plastic bands, plastic bags and string during mass production.
The handle is made of 100% recycled plastic made from pre-consumer waste, thus supporting your ESG objectives.
Third-party certification in terms of the recycling component.
The integrated adhesive tape distributor opens boxes safely and efficiently, without damaging the contents.
Long-life blade made of carbon steel.
Disposable.
Technical specifications
Product type
Retractable knife
Blade width
4 mm
Material
Plastic
No. of blades
1
Length
165 mm
Dim
(L x W x H) 165 x 65 x 10 mm
Weight
23 g
Content
1 pc(s)
Width
65 mm
Height
10 mm
Blade length
35 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779458 PHC DFC364UR Recyclable disposable film cutter 1 pc(s)
Description
The disposable film cutter made of recycled material has a concealed blade with a fine tip, WAS increases the safety of the user and makes the cutting of shrink film and plastic materials more efficient in series production. With a grip made of 100% recycled plastic, it is the ideal solution.
This text is machine translated.
Description
The disposable film cutter made of recycled material has a concealed blade with a fine tip, WAS increases the safety of the user and makes the cutting of shrink film and plastic materials more efficient in series production. With a grip made of 100% recycled plastic, it is the ideal solution.