Cut the pallet foil into places that are difficult to access.
Technical specifications
Product type
Retractable knife set
Material
Plastic
Length
11 mm
Dim
(L x W x H) 11 x 5 x 2 mm
Weight
39 g
Content
1 pc(s)
Width
5 mm
Height
2 mm
Blade length
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779464 PHC DFCCON DFC-CON Film cutter extension adapter 1 pc(s)
Description
The DFC-CON is an extension adapter for film cutter, which has been specially developed for the DFC-364 film cutter. It can be securely connected with the DFC-364 and can be screwed on any 3/4" standard extension rod or every handle, in order to increase the cutting range and productivity of the employees. Do not attach our products to rods or pipes with adhesive tape, instead use the DFC-CON connector.
This text is machine translated.
Description
The DFC-CON is an extension adapter for film cutter, which has been specially developed for the DFC-364 film cutter. It can be securely connected with the DFC-364 and can be screwed on any 3/4" standard extension rod or every handle, in order to increase the cutting range and productivity of the employees. Do not attach our products to rods or pipes with adhesive tape, instead use the DFC-CON connector.