• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC E12204-4-01 VOLO safety knife, automatic blade retraction 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutter

Material

Carbon steel

No. of blades

1

Length

136 mm

Dim

(L x W x H) 136 x 28 x 17 mm

Features

Auto-retractable blade

Weight

37 g

Content

1 pc(s)

Width

28 mm

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369865 PHC E12204-4-01 VOLO safety knife, automatic blade retraction 1 pc(s)

Description

Volo™ Auto Retract Blade (Sharp Tip Blade)
The Volo Auto Retract Blade™ features a lightweight, slim profile with automatic blade feeder and offers an extremely convenient and secure cutting solution for everyday cutting materials in medium to high quantities.

- Light and slim profile.
- Automatic blade feed for additional safety.
- Structured slide for smooth and even blade activation.
- 0.51"/ 13 mm cutting depth, Ideal for foils, adhesive tape and single-sided corrugated cardboard.
- High-quality, long-lasting carbon steel blade for a long service life.
- Easy tool-free blade change by pressing and pulling.
- Lanyard ready.
- Well visible color.
- Both-handed
- Pre-tensioned with a replaceable B11117-9 Industrial Utility Blade tip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)