QBS-20 Quickblade® universal blade with automatic blade feed
Automatic safety return function
Robust casing made of die-cast metal
Variable cutting depths
Ergonomic / rubber grip
Well visible orange
Technical specifications
Product type
Retractable knife
Blade width
20 mm
Material
Metal
No. of blades
1
Length
165 mm
Dim
(L x W x H) 165 x 50 x 30 mm
Weight
197 g
Content
1 pc(s)
Width
50 mm
Height
30 mm
Blade length
16 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779482 PHC E13207-5 QBS-20 Quickblade® universal blade with automatic blade feed 1 pc(s)
Description
The versatile security meter with automatic blade retrieval combines the robustness of an industrial meter with the safety advantages of a self-retractable security meter. In order to avoid painful and costly injuries, the blade automatically snaps back into the knife after cutting. Thanks to the unique integrated hinge and the easy to open rotary button the blade can be changed comfortably and without tools. The all-metal construction is extremely durable and has a comfortable, ergonomic rubber grip.
This text is machine translated.
Description
The versatile security meter with automatic blade retrieval combines the robustness of an industrial meter with the safety advantages of a self-retractable security meter. In order to avoid painful and costly injuries, the blade automatically snaps back into the knife after cutting. Thanks to the unique integrated hinge and the easy to open rotary button the blade can be changed comfortably and without tools. The all-metal construction is extremely durable and has a comfortable, ergonomic rubber grip.