• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC INJ010 INJ-010 spare injector blade 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

INJ-010 spare injector blade

  • For use in the foil and foam cutter SH-701
  • Ultra thin, high quality steel
  • Pin-sharp.

Technical specifications

Product type

Retractable knife spare blade

Blade width

8 mm

Material

Metal

No. of blades

100

Content

100 pc(s)

Blade length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779473 PHC INJ010 INJ-010 spare injector blade 100 pc(s)

Description

INJ-010 spare injector
The replacement InJ-010 injector blades are designed for use with the SH-701 foil and foam safety cutter. The blades are extremely thin at only 0.25 mm thickness and are supplied in a blister pack of 100 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)