• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC PSC2-300 PSC2-300 Auto-Retract pocket knife, red 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PSC2-300 Auto-Retract pocket knife, red

  • Automatic safety tip blade
  • Super compact design
  • Built-in tape divider
  • Printable/individually adaptable

Technical specifications

Product type

Retractable knife

Blade width

20 mm

Material

Plastic

No. of blades

1

Content

12 pc(s)

Blade length

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779476 PHC PSC2-300 PSC2-300 Auto-Retract pocket knife, red 12 pc(s)

Description

The pocket knife with safety function is suitable Ideal for cutting of single-layer corrugated cardboard, adhesive tape and shrink film. It has a replaceable safety blade, a SPMB250 mini blade and a robust tape cutter. Available in red, white and blue, it can also be printed with your own company name and logo.

The PSC2 Pocket Safety Cutter has an automatic retractable blade, a robust adhesive tape divider and a compact design. It is Ideal for smaller cutting operations on the move. Available in three colors: Red, white and blue. If desired, it can be printed with your company name and logo.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)