QBD-324 Quickblade® dispenser with SB-92 standard universal blades
Reduces the risk of injury to workers by safely dispensing only one blade at a time.
Increases worker productivity by providing blades near the workplace.
It is attached to the front of the PHC Blade bank
75 SB-92 Standard Universal knife holds
Technical specifications
Product type
Retractable knife
Blade width
20 mm
Material
Metal
No. of blades
75
Length
60 mm
Dim
(L x W) 60 mm x 19 mm
Weight
2 g
Content
1 pc(s)
Width
19 mm
Height
0 mm
Blade length
62 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779479 PHC QBD324 QBD-324 Quickblade® dispenser with SB-92 standard universal blades 1 pc(s)
Description
The blade dispenser QBD-324 gives each one SB-92 standard universal blade safely out from a robust plastic container. The removal is done simply by pulling the yellow tab. This convenient dispenser with heavy-duty tension helps to control the inventory of blades and ensures that the employees always have the necessary tools to work productively. The dispenser contains 75 new blades and is suitable for most of the standard universal knives.
The combination of a PHC blade dispenser with the PHC blade memory creates a blade change station, which increases the safety and efficiency of your employees. By sharing both products, WAS ultimately increases overall productivity by ensuring the proper disposal of loose blades and providing easy access to new spare blades near their workplaces and throughout the facility.
This text is machine translated.
Description
The blade dispenser QBD-324 gives each one SB-92 standard universal blade safely out from a robust plastic container. The removal is done simply by pulling the yellow tab. This convenient dispenser with heavy-duty tension helps to control the inventory of blades and ensures that the employees always have the necessary tools to work productively. The dispenser contains 75 new blades and is suitable for most of the standard universal knives.
The combination of a PHC blade dispenser with the PHC blade memory creates a blade change station, which increases the safety and efficiency of your employees. By sharing both products, WAS ultimately increases overall productivity by ensuring the proper disposal of loose blades and providing easy access to new spare blades near their workplaces and throughout the facility.