• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC RB009 RB-009 #9 Disposable razor blade, blister pack 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RB-009 #9 Disposable razor blade, blister pack

  • Suitable for many cutting tools, knife and scraper.
  • Carbon steel
  • Long-lasting
  • Ultra-sharp
  • 0.009″ thickness
  • Folding packing with 100 pieces

Technical specifications

Product type

Retractable knife spare blade

Blade width

21 mm

Material

Metal

No. of blades

100

Length

40 mm

Dim

(L x W x H) 40 x 21 x 1 mm

Weight

2 g

Content

100 pc(s)

Width

21 mm

Height

1 mm

Blade length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779483 PHC RB009 RB-009 #9 Disposable razor blade, blister pack 100 pc(s)

Description

The RB-009 is a traditional one-way spare blade for razors. These ultra-sharp blades fit in many tools and are suitable for Ideal to scrape, cut and trim. They are used in PHC scrapers, cell phone cutters and the HH-700 thread and tape cutter. The blade is 0.23 mm Dick and precision-sharpened. It is supplied in a blister pack of 100 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)