High capacity 0.012″ strength for additional strength
Carbon steel
33% thicker than standard razor blades No. 9
Suitable for many cutting tools, knife and scraper.
Long-lasting
Ultra-sharp
Folding packing with 100 pieces
Technical specifications
Product type
Retractable knife spare blade
Blade width
21 mm
Material
Metal
No. of blades
100
Length
40 mm
Dim
(L x W x H) 40 x 21 x 1 mm
Weight
2 g
Content
100 pc(s)
Width
21 mm
Height
1 mm
Blade length
40 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779484 PHC RB012 #12 Disposable razor blade for heavy duty use 100 pc(s)
Description
The RB-012 is a traditional one-way razor blade. This robust blade is 33% thicker than our disposable blades RB-009 and designed for demanding cutting work. It is extremely sharp and can be used in both PHC-scrapers and in mobile telephone cutters. The blade is 0.3 mm Dick and precision ground. It is supplied in a blister pack of 100 blades.
This text is machine translated.
Description
The RB-012 is a traditional one-way razor blade. This robust blade is 33% thicker than our disposable blades RB-009 and designed for demanding cutting work. It is extremely sharp and can be used in both PHC-scrapers and in mobile telephone cutters. The blade is 0.3 mm Dick and precision ground. It is supplied in a blister pack of 100 blades.