• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC RZ3 RZ3™ universal metal blade with automatic feeder 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

RZ3™ universal metal blade with automatic feeder

  • Automatic safety function
  • Compact design
  • Shorter 3/8″ blade extension
  • Robust casing made of die-cast metal
  • Contains one SP-017 safety blade
  • With space for 5 additional blades
  • Well visible orange

Technical specifications

Product type

Retractable knife

Blade width

19 mm

Material

Metal

No. of blades

1

Length

140 mm

Dim

(L x W x H) 140 x 25 x 40 mm

Weight

138 g

Content

1 pc(s)

Width

25 mm

Height

40 mm

Blade length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779488 PHC RZ3 RZ3™ universal metal blade with automatic feeder 1 pc(s)

Description

The compact universal knife RZ3 combines the robustness of an industrial knife with the safety advantages of a knife with automatic blade retraction. In order to avoid painful and costly injuries, the blade automatically returns to the handle after cutting. Thanks to the lower cutting depth, the contents of the carton are less damaged. The unique integrated hinge and the easy-to-open rotary wheel enable an easy, tool-free change of blades. The whole metal construction also provides for extreme durability. For better hold, we recommend the combination with the plastic holster UKH-430 and the spiral trap CL-36.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)