• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC S4L S4L™ safety meter with guard, left-handed 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

S4L™ safety meter with guard, left-handed

  • Strong steel protective device
  • 3 cutting depth settings for surface cuts, flat sheet cuts and deep cuts
  • Integrated high-performance tape distributor
  • Comfortable, ergonomic design
  • Tool-free blade change
  • Contains one SP-017 safety blade
  • With space for 5 additional blades
  • Unique color identification for left and right-handed people

Technical specifications

Product type

Retractable knife

Blade width

19 mm

Material

Plastic

No. of blades

1

Length

160 mm

Dim

(L x W x H) 160 x 55 x 20 mm

Weight

50 g

Content

1 pc(s)

Width

55 mm

Height

20 mm

Blade length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779489 PHC S4L S4L™ safety meter with guard, left-handed 1 pc(s)

Description

The revolutionary S4 from Pacific Handy Cutter is the best-selling safety cutter of all times! This innovative cutting tool has become the industry standard by reducing costly shaving blade injury and preventing product damage – saving companies millions of dollars a year! It has been optimized to make opening boxes easy, safe and convenient. Unlike other cutters, the strong steel protection is torsion-resistant and protects the user. It also serves as a guide for a perfect cut and makes even new employees expert in no time at all. The unique angle of blade prevents damages of the contents of the cardboard. The versatile S4 offers three cutting depth settings for greater efficiency: Cut from the top, flat cut into the shell and deep cut. Using the strong adhesive tape stripper when opening boxes also prevents injuries and extends the life of the blades. For better hold, we recommend the suitable safety holster UKH-423 and the catch strap CL-36. The S4 Safety Cutter is available in green for right-handed and in red for left-handed users.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)