3 cutting depth settings for surface cuts, flat sheet cuts and deep cuts
Integrated high-performance tape distributor
Tool-free blade change
Contains one SP-017 safety blade
With space for 5 additional blades
Unique color identification for left and right-handed people
Technical specifications
Product type
Retractable knife
Blade width
19 mm
Material
Plastic
No. of blades
1
Length
160 mm
Dim
(L x W x H) 160 x 55 x 20 mm
Weight
50 g
Content
1 pc(s)
Width
55 mm
Height
20 mm
Blade length
43 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779494 PHC S5L S5L™ 3-in-1 safety meter with guard, left-handed 1 pc(s)
Description
The S5 safety cutter is an innovative further development of the industry-leading S4 safety cutter. This 3-in-1 tool combines the proven functions of the S4 – opening cartons and separating tape – with an integrated foil cutter for safe cutting of shrink film, plastic bands, binding lines and much more. This innovative cutting tool reduces expensive cutting injuries from razor blades and makes opening of cardboard safe, easy and comfortable. Unlike other cutters, the strong steel protection is torsion-resistant and protects the user. At the same time, it serves as a guide for precise cutting and turns even new employees into experts in no time at all. The unique angle of blade prevents damages of the contents of the cardboard. The versatile S5 also offers three cutting depth settings for greater efficiency: Cut from the top, flat cut into the shell and deep cut. Using the strong adhesive tape stripper when opening boxes also prevents injuries and extends the life of the blades. For better hold, we recommend the suitable safety holster UKH-423 and the spiral guard tape CL-36. The S5 security meter is available in green for right-handed and in red for left-handed users.
This text is machine translated.
Description
The S5 safety cutter is an innovative further development of the industry-leading S4 safety cutter. This 3-in-1 tool combines the proven functions of the S4 – opening cartons and separating tape – with an integrated foil cutter for safe cutting of shrink film, plastic bands, binding lines and much more. This innovative cutting tool reduces expensive cutting injuries from razor blades and makes opening of cardboard safe, easy and comfortable. Unlike other cutters, the strong steel protection is torsion-resistant and protects the user. At the same time, it serves as a guide for precise cutting and turns even new employees into experts in no time at all. The unique angle of blade prevents damages of the contents of the cardboard. The versatile S5 also offers three cutting depth settings for greater efficiency: Cut from the top, flat cut into the shell and deep cut. Using the strong adhesive tape stripper when opening boxes also prevents injuries and extends the life of the blades. For better hold, we recommend the suitable safety holster UKH-423 and the spiral guard tape CL-36. The S5 security meter is available in green for right-handed and in red for left-handed users.