• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC S5R S5R™ 3-in-1 safety knife with guard, right handed 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

S5R™ 3-in-1 safety knife with guard, right handed

  • Strong steel protective device
  • Integrated film cutter
  • 3 cutting depth settings for surface cuts, flat sheet cuts and deep cuts
  • Integrated high-performance tape distributor
  • Tool-free blade change
  • Contains one SP-017 safety blade
  • With space for 5 additional blades
  • Unique color identification for left and right-handed people

Technical specifications

Product type

Retractable knife

Blade width

19 mm

Material

Plastic

No. of blades

1

Length

160 mm

Dim

(L x W x H) 160 x 55 x 20 mm

Weight

50 g

Content

1 pc(s)

Width

55 mm

Height

20 mm

Blade length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779495 PHC S5R S5R™ 3-in-1 safety knife with guard, right handed 1 pc(s)

Description

The S5 safety cutter is an innovative further development of the industry-leading S4 safety cutter. This 3-in-1 tool combines the proven functions of the S4 – opening cartons and separating tape – with an integrated foil cutter for safe cutting of shrink film, plastic bands, binding lines and much more. This innovative cutting tool reduces expensive cutting injuries from razor blades and makes opening of cardboard safe, easy and comfortable. Unlike other cutters, the strong steel protection is torsion-resistant and protects the user. At the same time, it serves as a guide for precise cutting and turns even new employees into experts in no time at all. The unique angle of blade prevents damages of the contents of the cardboard. The versatile S5 also offers three cutting depth settings for greater efficiency: Cut from the top, flat cut into the shell and deep cut. Using the strong adhesive tape stripper when opening boxes also prevents injuries and extends the life of the blades. For better hold, we recommend the suitable safety holster UKH-423 and the spiral guard tape CL-36. The S5 security meter is available in green for right-handed and in red for left-handed users.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)