S7FC Replacement Film Cutter for S7™ Safety Knives
Only suitable for S7 safety cutters
Easily replaceable
Supplied in a pack of 3
Technical specifications
Product type
Retractable knife
Blade width
24 mm
Material
Plastic
No. of blades
3
Length
6 mm
Dim
(L x W x H) 6 x 6 x 2 mm
Weight
10 g
Content
3 pc(s)
Width
6 mm
Height
2 mm
Blade length
39 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779496 PHC S7FC S7FC Replacement Film Cutter for S7™ Safety Knives 3 pc(s)
Description
The S7FC film cutter is a replaceable component for the S7 safety cutter. It can be replaced simply by pressing a pin and extends the life of the robust S7 safety cutter and thus its cutting performance.
This text is machine translated.
Description
The S7FC film cutter is a replaceable component for the S7 safety cutter. It can be replaced simply by pressing a pin and extends the life of the robust S7 safety cutter and thus its cutting performance.