• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC SK504 SK-504 Steel Track® snap blade, 8-point 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SK-504 Steel Track® snap blade, 8-point

  • Delivery includes 3 blades
  • The steel rail provides better blade guidance
  • High-quality carbon steel blades included
  • Holds spare blades
  • Visible yellow
  • Built-in blade snapper

Technical specifications

Product type

Cutter

Blade width

18 mm

Material

Plastic

No. of blades

3

Content

1 pc(s)

Blade length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779499 PHC SK504 SK-504 Steel Track® snap blade, 8-point 1 pc(s)

Description

The SK-504 is a light and robust plastic blade with 8-piece snap-off blade for all cutting work. This universal knife has a steel guide for optimum control and is equipped with high-quality snap-off blades made of steel with 8 segments, so that you can work undisturbed. For a secure hold, we recommend the leather holster UKH-326 and the catch strap CL36.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)