• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC SN195 SN-195 universal knife with manual feed 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SN-195 universal knife with manual feed

  • High-quality cast metal housing
  • Overheating the blade tip for blade stability
  • Variable cutting positions
  • Contains one SB-92 standard universal blade
  • Suitable for SB-92, SPS-92 and HB-96 blades

Technical specifications

Product type

Cutter

Blade width

19 mm

Material

Metal

No. of blades

1

Content

1 pc(s)

Blade length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779500 PHC SN195 SN-195 universal knife with manual feed 1 pc(s)

Description

The all-purpose universal blade with manual feeder is made from high quality die-cast metal and has a locking tip for optimal blade stability. This rugged universal blade has three cutting positions and is compatible with both SB-92 and SPS-92 standard blades as well as HB-96 hook blades.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)