The blade SP-017 has safety tips for additional safety. Although the blade is extremely sharp, the rounded tips prevent stab wounds and damage to the goods. The blade is suitable for Ideal for cutting corrugated cardboard boxes and many other materials. It is compatible with most of the safety cutters from Pacific Mobile Cutter, including the models S4, S4S, S5, S7, S8, EZ1, EZ2+, EZ4, EZ7, GSC3, RZ3 and EZ3. The blades are packed in a box of 100 pieces and packaged in five-piece paper sleeves. The SP-017 blades are also available in our SPD-017 blade dispenser for added convenience and safety.
This text is machine translated.
Description
The blade SP-017 has safety tips for additional safety. Although the blade is extremely sharp, the rounded tips prevent stab wounds and damage to the goods. The blade is suitable for Ideal for cutting corrugated cardboard boxes and many other materials. It is compatible with most of the safety cutters from Pacific Mobile Cutter, including the models S4, S4S, S5, S7, S8, EZ1, EZ2+, EZ4, EZ7, GSC3, RZ3 and EZ3. The blades are packed in a box of 100 pieces and packaged in five-piece paper sleeves. The SP-017 blades are also available in our SPD-017 blade dispenser for added convenience and safety.