• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC SP1338 P-1338 Replacement blade for EZR™ 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

200 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

P-1338 Replacement blade for EZR™

  • High quality carbon steel
  • Lasts 3-times longer than the conventional blades
  • 0.017″ thickness

Technical specifications

Product type

Retractable knife spare blade

Blade width

9 mm

Material

Metal

No. of blades

100

Length

109 mm

Dim

(L x W x H) 109 x 18 x 1 mm

Weight

4 g

Content

100 pc(s)

Width

18 mm

Height

1 mm

Blade length

38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779502 PHC SP1338 P-1338 Replacement blade for EZR™ 100 pc(s)

Description

Replacement blades for the EZR safe cutter with closed knife

This text is machine translated.

More interesting products

(*All information is plus legal VAT)