• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC SPD017 SPD-017 Quickblade® dispenser with SP-017 safety tips universal blades 100 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPD-017 Quickblade® dispenser with SP-017 safety tips universal blades

  • Contains 100 SP-017 safety blades
  • Increases worker productivity by providing blades near the workplace.
  • Reduces the risk of injury to workers by safely dispensing only one blade at a time.
  • 0.017″ thickness

Technical specifications

Product type

Retractable knife spare blade

Blade width

19 mm

Material

Metal

No. of blades

100

Length

43 mm

Dim

(L x W) 43 mm x 19 mm

Weight

2 g

Content

100 pc(s)

Width

19 mm

Height

0 mm

Blade length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779503 PHC SPD017 SPD-017 Quickblade® dispenser with SP-017 safety tips universal blades 100 pc(s)

Description

The SPD-017 blade dispenser is each delivered an SP-017 safety blade safely from a robust plastic container. The removal is done simply by pulling the yellow tab. This convenient gravity feeding dispenser helps to control the inventory of blades and ensures that employees always have the tools to hand to work productively. The dispenser contains 100 new blades and is suitable for most PHC safety cutters, including S4, S4S, S5, S7, S8, EZ1, EZ2+, EZ4, EZ7, GSC3, RZ3 AND EZ3.

The combination of a PHC blade dispenser with the PHC blade memory creates a blade change station, which increases the safety and efficiency of your employees. By sharing both products, WAS ultimately increases overall productivity by ensuring the proper disposal of loose blades and providing easy access to new spare blades near their workplaces and throughout the facility.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)