• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC SPS-92 SPS-92 DuraTip® Universal safety tip knife 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPS-92 DuraTip® Universal safety tip knife

  • Used in PHC universal knives and other standard universal knives
  • The blunt tip helps to avoid possible stab wounds.
  • Durable, high quality carbon steel
  • Extremely sharp and perfect for cutting a variety of materials
  • Proudly made in the USA

Technical specifications

Product type

Retractable knife spare blade

Blade width

20 mm

Material

Metal

No. of blades

100

Content

100 pc(s)

Blade length

58 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779505 PHC SPS-92 SPS-92 DuraTip® Universal safety tip knife 100 pc(s)

Description

The SPS-92 is a standard universal blade with safety tips for additional safety. Although the blade is extremely sharp, the rounded tips prevent stab wounds. The robust blade easily cuts through a variety of materials. It is used in PHC QuickBlade models and other standard universal knives. The blades are packed in a box of 100 pieces and each packed in five pieces in paper sleeves. For additional comfort and security, the SPS-92 blades are also available in our blade dispenser QBD-379.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)