• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC T1 T1 adhesive tape separator 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T1 adhesive tape separator

  • Blunt metal tape distributor
  • Ideal for cutting of packaging adhesive tape
  • Ergonomic plastic handle
  • Economical
  • Visible yellow

Technical specifications

Product type

Retractable knife

Material

Plastic

Length

130 mm

Dim

(L x W x H) 130 x 35 x 20 mm

Weight

25 g

Content

1 pc(s)

Width

35 mm

Height

20 mm

Blade length

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779506 PHC T1 T1 adhesive tape separator 1 pc(s)

Description

The T1 adhesive tape pad is especially safe, light and easy to use. Avoid cutting injuries from razor blades. This ergonomic and long-lasting tool easily cuts packaging adhesive tape with its blunt steel tip. It makes blades unnecessary in cutting the packaging adhesive tape and in opening the boxes.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)