The robust plastic swivel holster rotates through 360 degrees.
Suitable for safety cutters PHC S4, S4S and S5
A built-in notch retracts the blade automatically when the cutting tool is stowed away.
Can be attached to a belt, trouser or bag
PBD-SP017B fits to the front for additional blade storage
CL-36 Spiral Lanyard clicks into the holster (sold separately)
Technical specifications
Product type
Belt holster
Material
Plastic
Content
1 pc(s)
Blade length
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779507 PHC UKH423 UKH-423 plastic holster for S4™, S4S™ and S5™ 1 pc(s)
Description
The rotating plastic holster UKH-423 helps employees to store safety meters while increasing productivity and safety. The innovative design of the holster serves as additional safety measure after each use. If the PHC safety knife is inserted into the holster, it retracts the blade automatically to prevent injury. Thanks to the unique swivel joint, the holster can be worn comfortably on the hips in any position, whether sitting or standing. Users also report a significantly higher blade safety and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 belt. The holster UKH-423 is specially designed for the safety meters S4, S4S and S5.
This text is machine translated.
Description
The rotating plastic holster UKH-423 helps employees to store safety meters while increasing productivity and safety. The innovative design of the holster serves as additional safety measure after each use. If the PHC safety knife is inserted into the holster, it retracts the blade automatically to prevent injury. Thanks to the unique swivel joint, the holster can be worn comfortably on the hips in any position, whether sitting or standing. Users also report a significantly higher blade safety and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 belt. The holster UKH-423 is specially designed for the safety meters S4, S4S and S5.