UKH-430 plastic twist holster for the RZ3™ and EZ3™
The robust plastic swivel holster rotates through 360 degrees.
Suitable for safety cutters RZ3 and EZ3
An integrated groove holds the cutting tool securely in the holster.
Can be attached to a belt, trouser or bag
CL-36 Spiral Lanyard clicks into the holster (sold separately)
Technical specifications
Product type
Belt holster
Material
Plastic
Content
1 pc(s)
Blade length
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779508 PHC UKH430 UKH-430 plastic twist holster for the RZ3™ and EZ3™ 1 pc(s)
Description
The UKH-430 is a rotating plastic holster, which can be attached comfortably to the belt or trousers. It helps employees to keep their security knives safe while increasing productivity and safety. Thanks to its unique swivel joint, the holster can be optimally positioned on the hips in any position – whether sitting or standing. Users also report a significantly higher blade safety and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 belt. The UKH-430 holster is specially designed for the safety meters RZ3 and EZ3.
This text is machine translated.
Description
The UKH-430 is a rotating plastic holster, which can be attached comfortably to the belt or trousers. It helps employees to keep their security knives safe while increasing productivity and safety. Thanks to its unique swivel joint, the holster can be optimally positioned on the hips in any position – whether sitting or standing. Users also report a significantly higher blade safety and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 belt. The UKH-430 holster is specially designed for the safety meters RZ3 and EZ3.