The robust plastic swivel holster rotates through 360 degrees.
Suitable for safety cutting device RSC-432
An integrated groove holds the cutting tool securely in the holster.
Can be attached to a belt, trouser or bag
CL-36 Spiral Lanyard clicks into the holster (sold separately)
Technical specifications
Product type
Belt holster
Material
Plastic
Content
1 pc(s)
Blade length
0 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3779509 PHC UKH443 UKH-443 plastic clip-on holster for RSC432™ 1 pc(s)
Description
The UKH-443 is a rotating plastic holster, which can be attached comfortably to the belt or trousers. Thanks to its unique swivel joint, the holster can be optimally positioned on the hips in any position – whether seated or standing. Users also report a significantly improved security of the safety knife and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 strap. The UKH-443 holster is specially designed for the RSC-432 safety meter.
This text is machine translated.
Description
The UKH-443 is a rotating plastic holster, which can be attached comfortably to the belt or trousers. Thanks to its unique swivel joint, the holster can be optimally positioned on the hips in any position – whether seated or standing. Users also report a significantly improved security of the safety knife and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 strap. The UKH-443 holster is specially designed for the RSC-432 safety meter.