• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC UKH594 UKH-594 plastic clip-on rotational holster for S8™ 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

UKH-594 plastic clip-on rotational holster for S8™

  • The robust plastic swivel holster rotates through 360 degrees.
  • Suitable for the PHC S8 safety cutters
  • A built-in notch retracts the blade automatically when the cutting tool is stowed away.
  • Can be attached to a belt, trouser or bag
  • PBD-SP017B fits to the front for additional blade storage.
  • CL-36 Spiral Lanyard clicks into the holster (sold separately)

Technical specifications

Product type

Belt holster

Material

Plastic

Content

1 pc(s)

Blade length

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779510 PHC UKH594 UKH-594 plastic clip-on rotational holster for S8™ 1 pc(s)

Description

The rotating plastic holster UKH-594 helps employees to store safety meters while increasing productivity and safety. The innovative design of the holster serves as additional safety measure after each use. If the PHC safety knife is inserted into the holster, it retracts the blade automatically to prevent injury. Thanks to the unique swivel joint, the holster can be worn comfortably on the hips in any position, whether sitting or standing. Users also report a significantly higher blade safety and significantly reduced replacement costs in combination with the matching PHC safety knife and the CL-36 belt. The holster UKH-594 is specially designed for the S8 safety knife.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)